



2484142-1 | |
|---|---|
DigiKey Part Number | 17-2484142-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2484142-1 |
Description | 1.0MM P HPI - HSG 85DEG 2X6 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.88060 | kr.88.06 |
| 500 | kr.0.78604 | kr.393.02 |
| 1.000 | kr.0.74842 | kr.748.42 |
| 5.000 | kr.0.66801 | kr.3,340.05 |
| 10.000 | kr.0.63612 | kr.6,361.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

