



2406090-1 | |
|---|---|
DigiKey Part Number | 17-2406090-1TR-ND - Tape & Reel (TR) 17-2406090-1CT-ND - Cut Tape (CT) 17-2406090-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406090-1 |
Description | POWER DOUBLE LOCK RECPT, 20-24 A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.29700 | kr.2.97 |
| 25 | kr.0.27880 | kr.6.97 |
| 50 | kr.0.26580 | kr.13.29 |
| 100 | kr.0.25280 | kr.25.28 |
| 250 | kr.0.23660 | kr.59.15 |
| 500 | kr.0.22536 | kr.112.68 |
| 1.000 | kr.0.21453 | kr.214.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18858 | kr.565.74 |
| 6.000 | kr.0.17956 | kr.1,077.36 |
| 9.000 | kr.0.17449 | kr.1,570.41 |
| 15.000 | kr.0.16831 | kr.2,524.65 |
| 21.000 | kr.0.16435 | kr.3,451.35 |
| 30.000 | kr.0.16027 | kr.4,808.10 |
| 75.000 | kr.0.15023 | kr.11,267.25 |
| 150.000 | kr.0.14306 | kr.21,459.00 |
| 300.000 | kr.0.13624 | kr.40,872.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |





