



2391531-4 | |
|---|---|
DigiKey Part Number | 17-2391531-4-ND |
Manufacturer | |
Manufacturer Product Number | 2391531-4 |
Description | POWER DOUBLE LOCK GASKET SEAL, 4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2391531-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.24500 | kr.22.45 |
| 25 | kr.2.10000 | kr.52.50 |
| 50 | kr.2.00080 | kr.100.04 |
| 100 | kr.1.90470 | kr.190.47 |
| 250 | kr.1.78536 | kr.446.34 |
| 500 | kr.1.70010 | kr.850.05 |
| 1.000 | kr.1.61882 | kr.1,618.82 |
| 3.000 | kr.1.49806 | kr.4,494.18 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

