



2391531-3 | |
|---|---|
DigiKey Part Number | 17-2391531-3-ND |
Manufacturer | |
Manufacturer Product Number | 2391531-3 |
Description | POWER DOUBLE LOCK GASKET SEAL, 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2391531-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 3 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.2.20600 | kr.22.06 |
| 25 | kr.2.06400 | kr.51.60 |
| 50 | kr.1.96600 | kr.98.30 |
| 100 | kr.1.87180 | kr.187.18 |
| 250 | kr.1.75440 | kr.438.60 |
| 500 | kr.1.67056 | kr.835.28 |
| 1.200 | kr.1.57031 | kr.1,884.37 |
| 3.600 | kr.1.45315 | kr.5,231.34 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

