
2391528-1 | |
|---|---|
DigiKey Part Number | 17-2391528-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2391528-1 |
Description | POWER DOUBLE LOCK RECPT, 16-18AW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | kr.0.45349 | kr.9,976.78 |
| Unit Price without VAT: | kr.0.45349 |
|---|---|
| Unit Price with VAT: | kr.0.56686 |





