



2368031-1 | |
|---|---|
DigiKey Part Number | 17-2368031-1TR-ND - Tape & Reel (TR) 17-2368031-1CT-ND - Cut Tape (CT) 17-2368031-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2368031-1 |
Description | MALE CENTER COTNACT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368031-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.50200 | kr.25.02 |
| 25 | kr.2.34480 | kr.58.62 |
| 50 | kr.2.23240 | kr.111.62 |
| 100 | kr.2.12480 | kr.212.48 |
| 250 | kr.1.99168 | kr.497.92 |
| 500 | kr.1.89644 | kr.948.22 |
| 1.000 | kr.1.80589 | kr.1,805.89 |
| 2.500 | kr.1.69275 | kr.4,231.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | kr.1.33500 | kr.46,725.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

