
2367197-8 | |
|---|---|
DigiKey Part Number | 17-2367197-8TR-ND - Tape & Reel (TR) 17-2367197-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367197-8 |
Description | 1.0MM WTB SIDE VERTICAL TYPE WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367197-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.9.29900 | kr.92.99 |
| 100 | kr.7.90340 | kr.790.34 |
| 500 | kr.7.05446 | kr.3,527.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.6.23214 | kr.8,725.00 |
| 2.800 | kr.5.93481 | kr.16,617.47 |
| 4.200 | kr.5.76756 | kr.24,223.75 |
| 7.000 | kr.5.56362 | kr.38,945.34 |
| 9.800 | kr.5.43768 | kr.53,289.26 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |



