
2367197-3 | |
|---|---|
DigiKey Part Number | 17-2367197-3TR-ND - Tape & Reel (TR) 17-2367197-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367197-3 |
Description | 1.0MM WTB SIDE VERTICAL TYPE WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367197-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.95800 | kr.59.58 |
| 100 | kr.5.06560 | kr.506.56 |
| 500 | kr.4.52108 | kr.2,260.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.99406 | kr.5,591.68 |
| 2.800 | kr.3.80348 | kr.10,649.74 |
| 4.200 | kr.3.69624 | kr.15,524.21 |
| 7.000 | kr.3.56550 | kr.24,958.50 |
| 9.800 | kr.3.48191 | kr.34,122.72 |
| 14.000 | kr.3.39548 | kr.47,536.72 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

