


2204529-2 | |
|---|---|
DigiKey Part Number | A125067TR-ND - Tape & Reel (TR) A125067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204529-2 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204529-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 3 Power | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.73000 | kr.57.73 |
| 10 | kr.40.95100 | kr.409.51 |
| 25 | kr.36.14600 | kr.903.65 |
| 50 | kr.33.22400 | kr.1,661.20 |
| 100 | kr.30.84910 | kr.3,084.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.03365 | kr.5,606.73 |
| Unit Price without VAT: | kr.57.73000 |
|---|---|
| Unit Price with VAT: | kr.72.16250 |










