
213845-1 | |
|---|---|
DigiKey Part Number | A100535TR-ND - Tape & Reel (TR) A100535CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213845-1 |
Description | CONN PIN 12-14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213845-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.26000 | kr.35.26 |
| 10 | kr.29.97800 | kr.299.78 |
| 25 | kr.28.09600 | kr.702.40 |
| 50 | kr.26.75320 | kr.1,337.66 |
| 100 | kr.25.47580 | kr.2,547.58 |
| 250 | kr.23.94292 | kr.5,985.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.19.99437 | kr.29,991.56 |
| 3.000 | kr.19.56119 | kr.58,683.57 |
| Unit Price without VAT: | kr.35.26000 |
|---|---|
| Unit Price with VAT: | kr.44.07500 |



















