2-5120527-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 779
Unit Price: kr.55.30000
Datasheet
2-5120527-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5120527-1

DigiKey Part Number
A108843TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-5120527-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-5120527-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.550 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.41.48760kr.132,760.32
Unit Price without VAT:kr.41.48760
Unit Price with VAT:kr.51.85950

Other Suppliers on DigiKey

1.550In Stock
Ships from WEC