
2-33458-3 | |
|---|---|
DigiKey Part Number | A0929TR-ND - Tape & Reel (TR) A0929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33458-3 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33458-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.4.26200 | kr.42.62 |
| 25 | kr.3.99360 | kr.99.84 |
| 50 | kr.3.80160 | kr.190.08 |
| 100 | kr.3.61980 | kr.361.98 |
| 250 | kr.3.39276 | kr.848.19 |
| 500 | kr.3.23072 | kr.1,615.36 |
| 1.000 | kr.3.07642 | kr.3,076.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.73961 | kr.6,849.02 |
| 5.000 | kr.2.60888 | kr.13,044.40 |
| 7.500 | kr.2.53534 | kr.19,015.05 |
| 12.500 | kr.2.44567 | kr.30,570.87 |
| 17.500 | kr.2.38834 | kr.41,795.95 |
| 25.000 | kr.2.32905 | kr.58,226.25 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |












