
2-321598-3 | |
|---|---|
DigiKey Part Number | A100498TR-ND - Tape & Reel (TR) A100498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321598-3 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321598-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.32000 | kr.26.32 |
| 10 | kr.22.38800 | kr.223.88 |
| 25 | kr.20.98320 | kr.524.58 |
| 50 | kr.19.97960 | kr.998.98 |
| 100 | kr.19.02560 | kr.1,902.56 |
| 250 | kr.17.83400 | kr.4,458.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.15.67909 | kr.11,759.32 |
| 1.500 | kr.14.93128 | kr.22,396.92 |
| 2.250 | kr.14.51061 | kr.32,648.87 |
| 3.750 | kr.14.20371 | kr.53,263.91 |
| Unit Price without VAT: | kr.26.32000 |
|---|---|
| Unit Price with VAT: | kr.32.90000 |


