
1987280-2 | |
|---|---|
DigiKey Part Number | A103888-ND |
Manufacturer | |
Manufacturer Product Number | 1987280-2 |
Description | CONN PIN CONTACT 12AWG SILVER |
Customer Reference | |
Detailed Description | Pin Contact Solar 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |











