
1924880-1 | |
|---|---|
DigiKey Part Number | A128314-ND |
Manufacturer | |
Manufacturer Product Number | 1924880-1 |
Description | GET, FEMALE TERMINAL, AGSN, 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1924880-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.54800 | kr.5.48 |
| 25 | kr.0.51600 | kr.12.90 |
| 50 | kr.0.49020 | kr.24.51 |
| 100 | kr.0.46700 | kr.46.70 |
| 250 | kr.0.43756 | kr.109.39 |
| 500 | kr.0.41668 | kr.208.34 |
| 1.000 | kr.0.39680 | kr.396.80 |
| 2.500 | kr.0.37188 | kr.929.70 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |



