
160860-2 | |
|---|---|
DigiKey Part Number | A100463TR-ND - Tape & Reel (TR) A100463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160860-2 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160860-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.77300 | kr.17.73 |
| 25 | kr.1.66400 | kr.41.60 |
| 50 | kr.1.58340 | kr.79.17 |
| 100 | kr.1.50780 | kr.150.78 |
| 250 | kr.1.41336 | kr.353.34 |
| 500 | kr.1.34566 | kr.672.83 |
| 1.000 | kr.1.28141 | kr.1,281.41 |
| 2.500 | kr.1.20110 | kr.3,002.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.11633 | kr.5,581.65 |
| 10.000 | kr.1.06305 | kr.10,630.50 |
| 15.000 | kr.1.03308 | kr.15,496.20 |
| 25.000 | kr.0.99653 | kr.24,913.25 |
| 35.000 | kr.0.97316 | kr.34,060.60 |
| 50.000 | kr.0.94900 | kr.47,450.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |























