
1326030-6 | |
|---|---|
DigiKey Part Number | 17-1326030-6TR-ND - Tape & Reel (TR) 17-1326030-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-6 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.07400 | kr.20.74 |
| 25 | kr.1.94560 | kr.48.64 |
| 50 | kr.1.85080 | kr.92.54 |
| 100 | kr.1.76260 | kr.176.26 |
| 250 | kr.1.65196 | kr.412.99 |
| 500 | kr.1.57312 | kr.786.56 |
| 1.000 | kr.1.49792 | kr.1,497.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31680 | kr.3,950.40 |
| 6.000 | kr.1.25394 | kr.7,523.64 |
| 9.000 | kr.1.21857 | kr.10,967.13 |
| 15.000 | kr.1.17546 | kr.17,631.90 |
| 21.000 | kr.1.14789 | kr.24,105.69 |
| 30.000 | kr.1.11939 | kr.33,581.70 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

