



120521-1 | |
|---|---|
DigiKey Part Number | A101124TR-ND - Tape & Reel (TR) A101124CT-ND - Cut Tape (CT) A101124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120521-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120521-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.28000 | kr.45.28 |
| 10 | kr.38.50000 | kr.385.00 |
| 25 | kr.36.08640 | kr.902.16 |
| 50 | kr.34.36300 | kr.1,718.15 |
| 100 | kr.32.72210 | kr.3,272.21 |
| 250 | kr.31.46028 | kr.7,865.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.25.70275 | kr.16,706.79 |
| Unit Price without VAT: | kr.45.28000 |
|---|---|
| Unit Price with VAT: | kr.56.60000 |









