100651-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 20.403
Unit Price: kr.1.03000
Datasheet
0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100651-2

DigiKey Part Number
100651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100651-2
Description
CONN QC RCPT 15-20AWG 0.187
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
100651-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.591" (15.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
15-20 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-160433-6TE Connectivity AMP Connectors20.403A107200CT-NDkr.1.03000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
408.000kr.0.34895kr.142,371.60
Unit Price without VAT:kr.0.34895
Unit Price with VAT:kr.0.43619