
1-2502606-5 | |
|---|---|
DigiKey Part Number | 17-1-2502606-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-5 |
Description | 1.25MM HSG, LOCKING HPI, 15P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.80600 | kr.18.06 |
| 25 | kr.1.69240 | kr.42.31 |
| 50 | kr.1.61120 | kr.80.56 |
| 200 | kr.1.46060 | kr.292.12 |
| 400 | kr.1.39063 | kr.556.25 |
| 600 | kr.1.35138 | kr.810.83 |
| 1.000 | kr.1.30348 | kr.1,303.48 |
| 2.600 | kr.1.21845 | kr.3,167.97 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |

