
1-2502606-1 | |
|---|---|
DigiKey Part Number | 17-1-2502606-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-1 |
Description | 1.25MM HSG, LOCKING HPI, 11P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.75400 | kr.17.54 |
| 25 | kr.1.64600 | kr.41.15 |
| 50 | kr.1.56740 | kr.78.37 |
| 100 | kr.1.49190 | kr.149.19 |
| 250 | kr.1.39860 | kr.349.65 |
| 500 | kr.1.33166 | kr.665.83 |
| 1.000 | kr.1.26801 | kr.1,268.01 |
| 2.500 | kr.1.18853 | kr.2,971.33 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

