



1-2484140-4 | |
|---|---|
DigiKey Part Number | 17-1-2484140-4TR-ND - Tape & Reel (TR) 17-1-2484140-4CT-ND - Cut Tape (CT) 17-1-2484140-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2484140-4 |
Description | 1.0MM P HPI 105DEG 2X12 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484140-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.75000 | kr.66.75 |
| 10 | kr.56.73600 | kr.567.36 |
| 100 | kr.48.22660 | kr.4,822.66 |
| 500 | kr.48.11788 | kr.24,058.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.31200 | kr.39,312.00 |
| Unit Price without VAT: | kr.66.75000 |
|---|---|
| Unit Price with VAT: | kr.83.43750 |

