



1-2464105-4 | |
|---|---|
DigiKey Part Number | 17-1-2464105-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2464105-4 |
Description | GEMNET,ASSY,2P 180DEG UNSEALED,C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2464105-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.104" (2.64mm) | |
Overall Contact Length | 0.732" (18.60mm) | |
Insulation Height | 0.628" (15.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Nickel | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.68000 | kr.31.68 |
| 10 | kr.26.93800 | kr.269.38 |
| 25 | kr.25.24680 | kr.631.17 |
| 50 | kr.24.04100 | kr.1,202.05 |
| 100 | kr.22.89220 | kr.2,289.22 |
| 250 | kr.21.45896 | kr.5,364.74 |
| 600 | kr.20.17418 | kr.12,104.51 |
| 1.200 | kr.19.21211 | kr.23,054.53 |
| 3.000 | kr.18.40649 | kr.55,219.47 |
| Unit Price without VAT: | kr.31.68000 |
|---|---|
| Unit Price with VAT: | kr.39.60000 |

