



1-2374902-4 | |
|---|---|
DigiKey Part Number | 17-1-2374902-4TR-ND - Tape & Reel (TR) 17-1-2374902-4CT-ND - Cut Tape (CT) 17-1-2374902-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2374902-4 |
Description | GEMNET HDR, ASSY, 2P, 90DEG,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2374902-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.510" (12.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.30000 | kr.39.30 |
| 10 | kr.33.36300 | kr.333.63 |
| 25 | kr.31.27560 | kr.781.89 |
| 50 | kr.29.78040 | kr.1,489.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.26.52008 | kr.3,315.01 |
| 250 | kr.25.25416 | kr.6,313.54 |
| 375 | kr.24.54221 | kr.9,203.33 |
| 625 | kr.23.67406 | kr.14,796.29 |
| 875 | kr.23.11906 | kr.20,229.18 |
| 1.250 | kr.22.54510 | kr.28,181.38 |
| Unit Price without VAT: | kr.39.30000 |
|---|---|
| Unit Price with VAT: | kr.49.12500 |

