Parametric Equivalent

1-2316104-5 | |
|---|---|
DigiKey Part Number | 17-1-2316104-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316104-5 |
Description | 15P,2MM,REC,HSG,SR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316104-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513821500 | Molex | 5.727 | WM20298-ND | kr.2.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.44488 | kr.17,779.52 |
| Unit Price without VAT: | kr.4.44488 |
|---|---|
| Unit Price with VAT: | kr.5.55610 |


