
1-2232356-6 | |
|---|---|
DigiKey Part Number | 17-1-2232356-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232356-6 |
Description | PTL 3X3 CAP PANEL MT HOT WIRE KE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232356-6 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.319" (8.10mm) |
Series | Mounting Type Free Hanging (In-Line); Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.24543 | kr.3,184.07 |
| Unit Price without VAT: | kr.4.24543 |
|---|---|
| Unit Price with VAT: | kr.5.30679 |

