



1-1986711-1 | |
|---|---|
DigiKey Part Number | A104563-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986711-1 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986711-1 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 11 | Operating Temperature -40°C ~ 110°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.32000 | kr.203.32 |
| 10 | kr.146.52400 | kr.1,465.24 |
| 25 | kr.131.70200 | kr.3,292.55 |
| 50 | kr.122.96940 | kr.6,148.47 |
| 100 | kr.116.02450 | kr.11,602.45 |
| 300 | kr.107.93323 | kr.32,379.97 |
| 500 | kr.105.13318 | kr.52,566.59 |
| Unit Price without VAT: | kr.203.32000 |
|---|---|
| Unit Price with VAT: | kr.254.15000 |











