



1-1735042-0 | |
|---|---|
DigiKey Part Number | A117817TR-ND - Tape & Reel (TR) A117817CT-ND - Cut Tape (CT) A117817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1735042-0 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735042-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.06936 | kr.1,655.49 |
| 1.600 | kr.1.97048 | kr.3,152.77 |
| 2.400 | kr.1.91491 | kr.4,595.78 |
| 4.000 | kr.1.84712 | kr.7,388.48 |
| 5.600 | kr.1.80378 | kr.10,101.17 |
| 8.000 | kr.1.75898 | kr.14,071.84 |
| 20.000 | kr.1.64893 | kr.32,978.60 |
| 40.000 | kr.1.57031 | kr.62,812.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.70900 | kr.17.09 |
| 25 | kr.1.57440 | kr.39.36 |
| 50 | kr.1.55900 | kr.77.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.97000 | kr.29.70 |
| 25 | kr.2.78280 | kr.69.57 |
| 50 | kr.2.64960 | kr.132.48 |
| 100 | kr.2.52290 | kr.252.29 |
| 250 | kr.2.36468 | kr.591.17 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |











