
USLPT3026EL2TR | |
|---|---|
DigiKey Part Number | 450-3363-2-ND - Tape & Reel (TR) 450-3363-1-ND - Cut Tape (CT) 450-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT3026EL2TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT3026EL2TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.00mm x 2.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.50920 | kr.112.73 |
| 100 | kr.4.02150 | kr.402.15 |
| 250 | kr.3.72512 | kr.931.28 |
| 500 | kr.3.51870 | kr.1,759.35 |
| 1.000 | kr.3.32939 | kr.3,329.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.15758 | kr.6,315.16 |
| 4.000 | kr.3.00340 | kr.12,013.60 |
| 6.000 | kr.2.92121 | kr.17,527.26 |
| 10.000 | kr.2.82576 | kr.28,257.60 |
| 14.000 | kr.2.76765 | kr.38,747.10 |
| 20.000 | kr.2.71002 | kr.54,200.40 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

