
PRDDA1-16F-BB000 | |
|---|---|
DigiKey Part Number | 450-1027-ND |
Manufacturer | |
Manufacturer Product Number | PRDDA1-16F-BB000 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.60mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.26.71700 | kr.267.17 |
| 25 | kr.25.19760 | kr.629.94 |
| 50 | kr.24.10220 | kr.1,205.11 |
| 100 | kr.23.05290 | kr.2,305.29 |
| 250 | kr.21.73376 | kr.5,433.44 |
| 500 | kr.20.78430 | kr.10,392.15 |
| 1.000 | kr.19.87476 | kr.19,874.76 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

