



PRCDA1-20F-BB0BW | |
|---|---|
DigiKey Part Number | 450-1686-ND |
Manufacturer | |
Manufacturer Product Number | PRCDA1-20F-BB0BW |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.50000 | kr.57.50 |
| 10 | kr.49.63600 | kr.496.36 |
| 25 | kr.46.80680 | kr.1,170.17 |
| 50 | kr.44.76920 | kr.2,238.46 |
| 100 | kr.42.81780 | kr.4,281.78 |
| 250 | kr.40.36272 | kr.10,090.68 |
| 500 | kr.38.59576 | kr.19,297.88 |
| 1.000 | kr.36.90267 | kr.36,902.67 |
| Unit Price without VAT: | kr.57.50000 |
|---|---|
| Unit Price with VAT: | kr.71.87500 |

