



EDS04SGRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2618-ND |
Manufacturer | |
Manufacturer Product Number | EDS04SGRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.17100 | kr.111.71 |
| 47 | kr.9.83383 | kr.462.19 |
| 141 | kr.8.97404 | kr.1,265.34 |
| 282 | kr.8.48121 | kr.2,391.70 |
| 517 | kr.8.08503 | kr.4,179.96 |
| 1.034 | kr.7.67275 | kr.7,933.62 |
| 2.538 | kr.7.20264 | kr.18,280.30 |
| 5.029 | kr.6.89112 | kr.34,655.44 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

