




AV2211E124Q04 | |
|---|---|
DigiKey Part Number | 450-2344-ND |
Manufacturer | |
Manufacturer Product Number | AV2211E124Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.45000 | kr.150.45 |
| 10 | kr.129.85000 | kr.1,298.50 |
| 25 | kr.122.42040 | kr.3,060.51 |
| 50 | kr.117.07700 | kr.5,853.85 |
| 100 | kr.111.95620 | kr.11,195.62 |
| 300 | kr.104.27737 | kr.31,283.21 |
| 500 | kr.100.88056 | kr.50,440.28 |
| Unit Price without VAT: | kr.150.45000 |
|---|---|
| Unit Price with VAT: | kr.188.06250 |

