


6-1825136-4 | |
|---|---|
DigiKey Part Number | 450-2163-ND |
Manufacturer | |
Manufacturer Product Number | 6-1825136-4 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1825136-4 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP2T1B9M1QE | E-Switch | 1.395 | 100SP2T1B9M1QE-ND | kr.21.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.43000 | kr.30.43 |
| 10 | kr.26.25400 | kr.262.54 |
| 25 | kr.24.75880 | kr.618.97 |
| 50 | kr.23.68240 | kr.1,184.12 |
| 100 | kr.22.65220 | kr.2,265.22 |
| 300 | kr.21.10693 | kr.6,332.08 |
| 500 | kr.20.42330 | kr.10,211.65 |
| 1.000 | kr.19.52942 | kr.19,529.42 |
| Unit Price without VAT: | kr.30.43000 |
|---|---|
| Unit Price with VAT: | kr.38.03750 |

