Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825137-2

DigiKey Part Number
4-1825137-2-ND
Manufacturer
Manufacturer Product Number
4-1825137-2
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.33000kr.58.33
10kr.50.35900kr.503.59
25kr.47.48920kr.1,187.23
50kr.45.42100kr.2,271.05
100kr.43.44040kr.4,344.04
300kr.40.47077kr.12,141.23
500kr.39.15710kr.19,578.55
1.000kr.37.43941kr.37,439.41
Manufacturers Standard Package
Unit Price without VAT:kr.58.33000
Unit Price with VAT:kr.72.91250