Image for 3-1825011-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1825011-3

DigiKey Part Number
3-1825011-3-ND
Manufacturer
Manufacturer Product Number
3-1825011-3
Description
SWITCH SLIDE 4PDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch 4PDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
Flush
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tube
Mounting Type
Surface Mount, Right Angle
Part Status
Obsolete
Termination Style
Gull Wing
Circuit
4PDT
Operating Temperature
-40°C ~ 80°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On
Switch Travel
2.79mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
20 V
Electrical Life
15,000 Cycles
Voltage Rating - DC
20 V
Operating Force
950gf
Actuator Type
Screwdriver Slot
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.