
1825162-1 | |
|---|---|
DigiKey Part Number | 450-1612-ND |
Manufacturer | |
Manufacturer Product Number | 1825162-1 |
Description | SWITCH SLIDE SP3T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SP3T | Operating Temperature -10°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 250gf |
Actuator Type Standard | Base Product Number |
Actuator Length 4.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825260-1 | TE Connectivity ALCOSWITCH Switches | 3 | 1825260-1-ND | kr.2.87000 | Similar |


