
1571218-3 | |
|---|---|
DigiKey Part Number | 450-2051-2-ND - Tape & Reel (TR) 450-2051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571218-3 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571218-3 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Force 160gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Fully |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.53700 | kr.105.37 |
| 25 | kr.9.77640 | kr.244.41 |
| 100 | kr.8.70800 | kr.870.80 |
| 250 | kr.8.07540 | kr.2,018.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.7.48862 | kr.4,867.60 |
| 1.300 | kr.7.11148 | kr.9,244.92 |
| 1.950 | kr.6.90959 | kr.13,473.70 |
| 3.250 | kr.6.67446 | kr.21,691.99 |
| 4.550 | kr.6.53093 | kr.29,715.73 |
| 6.500 | kr.6.38826 | kr.41,523.69 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

