Parametric Equivalent
Parametric Equivalent

1-1825100-7 | |
|---|---|
DigiKey Part Number | 1-1825100-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825100-7 |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 80,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPF21RGRA0 | TE Connectivity ALCOSWITCH Switches | 0 | TPF21RGRA0-ND | kr.191.85804 | Parametric Equivalent |
| TPF21RGRA0 | TE Connectivity | 0 | 1111-TPF21RGRA0-ND | kr.222.91796 | Parametric Equivalent |


