
QCM019SC0DC036P | |
|---|---|
DigiKey Part Number | QCM019SC0DC036P-ND |
Manufacturer | |
Manufacturer Product Number | QCM019SC0DC036P |
Description | CIRC CBL 19POS RCPT TO WIRE 3' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 3.00' (914.40mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 19 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,067.65200 | kr.20,676.52 |
| Unit Price without VAT: | kr.2,067.65200 |
|---|---|
| Unit Price with VAT: | kr.2,584.56500 |

