
QCM007PC2DC012 | |
|---|---|
DigiKey Part Number | QCM007PC2DC012-ND |
Manufacturer | |
Manufacturer Product Number | QCM007PC2DC012 |
Description | CIRC CBL 7POS PLUG TO WIRE 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.00' (304.80mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Obsolete | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

