2-1618241-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1618241-8
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

K81B235

DigiKey Part Number
A104317-ND
Manufacturer
Manufacturer Product Number
K81B235
Description
RELAY GEN PURPOSE SPST 5A 12V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
10000VDC - Nom
Load - Max Switching
-
Coil Current
171.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,686.46000kr.2,686.46
10kr.2,486.32300kr.24,863.23
Manufacturers Standard Package
Unit Price without VAT:kr.2,686.46000
Unit Price with VAT:kr.3,358.07500