
K62A971 | |
|---|---|
DigiKey Part Number | K62A971-ND |
Manufacturer | |
Manufacturer Product Number | K62A971 |
Description | K62A971=RELAY, VACUUM, SPST NO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 47.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 90 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.18,630.19250 | kr.74,520.77 |
| Unit Price without VAT: | kr.18,630.19250 |
|---|---|
| Unit Price with VAT: | kr.23,287.74063 |

