JMSWD-12XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.580.08267
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.509.10891
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.541.03780
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.614.29897
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.514.47750
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.587.68000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.507.17710
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.747.13750
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.786.77267
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.603.39063
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.733.85520
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.733.34448
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSWD-12XP

DigiKey Part Number
JMSWD-12XP-ND
Manufacturer
Manufacturer Product Number
JMSWD-12XP
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
7 VDC
Packaging
Bulk
Must Release Voltage
0.64 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
7.5 ms
Coil Voltage
12VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/16
Coil Current
14.1 mA
Coil Resistance
850 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMSCD-12XLTE Connectivity Aerospace, Defense and Marine0JMSCD-12XL-NDkr.550.83719Parametric Equivalent
JMSCD-12XLSTE Connectivity Aerospace, Defense and Marine0JMSCD-12XLS-NDkr.580.08267Parametric Equivalent
JMSCD-12XMTE Connectivity Aerospace, Defense and Marine0JMSCD-12XM-NDkr.509.10891Parametric Equivalent
JMSCD-12XMSTE Connectivity Aerospace, Defense and Marine01122-1085-NDkr.541.03780Parametric Equivalent
JMSCD-12XPSTE Connectivity Aerospace, Defense and Marine0JMSCD-12XPS-NDkr.614.29897Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.633.04700kr.18,991.41
Unit Price without VAT:kr.633.04700
Unit Price with VAT:kr.791.30875