
AP5AB57 | |
|---|---|
DigiKey Part Number | AP5AB57-ND |
Manufacturer | |
Manufacturer Product Number | AP5AB57 |
Description | AP5AB57=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1618007-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1618007-7-ND | kr.39,838.21000 | Parametric Equivalent |
| 4-1618007-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1618007-8-ND | kr.5,499.05000 | Parametric Equivalent |
| AP5AB57 | TE Connectivity | 0 | 1111-AP5AB57-ND | kr.7,541.00667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,499.05000 | kr.27,495.25 |
| Unit Price without VAT: | kr.5,499.05000 |
|---|---|
| Unit Price with VAT: | kr.6,873.81250 |

