
222D132-4-60/42-0-CS5078 | |
|---|---|
DigiKey Part Number | 222D132-4-60/42-0-CS5078-ND |
Manufacturer | |
Manufacturer Product Number | 222D132-4-60/42-0-CS5078 |
Description | FLEX POLY MOLDED PART |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.141.53329 | kr.31,844.99 |
| Unit Price without VAT: | kr.141.53329 |
|---|---|
| Unit Price with VAT: | kr.176.91661 |

