
2102080-4 | |
|---|---|
DigiKey Part Number | 2102080-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2102080-4 |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102080-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Packaging Tape & Reel (TR) | Insulation Color Natural |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 12mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 6 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.240.92000 | kr.84,322.00 |
| Unit Price without VAT: | kr.240.92000 |
|---|---|
| Unit Price with VAT: | kr.301.15000 |

