
202D132-25/225-0 | |
|---|---|
DigiKey Part Number | A132206-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-25/225-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer | |
Large Diameter Supplied | 1.120" (28.45mm) | |
Large Diameter Recovered | 0.560" (14.22mm) | |
Small Diameter Supplied | 1.120" (28.45mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.090" (27.69mm) | |
Small Recovered Length | 0.650" (16.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.160" (54.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.64000 | kr.167.64 |
| 10 | kr.142.48700 | kr.1,424.87 |
| 25 | kr.133.56920 | kr.3,339.23 |
| 50 | kr.127.19520 | kr.6,359.76 |
| 100 | kr.121.12780 | kr.12,112.78 |
| 250 | kr.113.55276 | kr.28,388.19 |
| 500 | kr.108.14058 | kr.54,070.29 |
| Unit Price without VAT: | kr.167.64000 |
|---|---|
| Unit Price with VAT: | kr.209.55000 |



