22 µH Shielded Drum Core, Wirewound Inductor 780 mA 668mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012CX-220M-1

DigiKey Part Number
445-175181-2-ND - Tape & Reel (TR)
445-175181-1-ND - Cut Tape (CT)
445-175181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012CX-220M-1
Description
FIXED IND 22UH 780MA 668 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 780 mA 668mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012CX-220M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
560mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
668mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.29300kr.12.93
100kr.1.06450kr.106.45
1.000kr.0.87549kr.875.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80962kr.1,619.24
4.000kr.0.76340kr.3,053.60
6.000kr.0.73762kr.4,425.72
10.000kr.0.70640kr.7,064.00
14.000kr.0.68657kr.9,611.98
20.000kr.0.66618kr.13,323.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750