10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 193.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 193.8mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5015T-100M-LR

DigiKey Part Number
445-174494-2-ND - Tape & Reel (TR)
445-174494-1-ND - Cut Tape (CT)
445-174494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5015T-100M-LR
Description
FIXED IND 10UH 2.3A 193.8 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 193.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5015T-100M-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
193.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.63600kr.56.36
100kr.4.63580kr.463.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.74009kr.3,740.09
2.000kr.3.52704kr.7,054.08
3.000kr.3.40821kr.10,224.63
5.000kr.3.26434kr.16,321.70
7.000kr.3.17300kr.22,211.00
10.000kr.3.10502kr.31,050.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250